Part Details for B43504A9476M by TDK Corporation
Overview of B43504A9476M by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43504A9476M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43504A9476M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: B43504A9476M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9236 / $2.4708 | Buy Now |
DISTI #
871-B43504A9476M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 47uF 20% PVC STD 6.3mm Term RoHS: Compliant | 832 |
|
$1.7700 / $3.9600 | Buy Now |
DISTI #
V36:1790_06303751
|
Arrow Electronics | Cap Aluminum Lytic 47uF 400V 20% (22 X 25mm) Snap-In 10mm 1.86 Ohm 390mA 3000h 105°C Medical Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2343 | Americas - 488 |
|
$1.6950 / $2.7960 | Buy Now |
DISTI #
77271887
|
Verical | Cap Aluminum Lytic 47uF 400V 20% (22 X 25mm) Snap-In 10mm 1.86 Ohm 390mA 3000h 105°C Medical Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2343 | Americas - 488 |
|
$1.6950 / $2.7960 | Buy Now |
DISTI #
B43504A9476M000
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 400 V, � 20%, Snap-In (Alt: B43504A9476M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |