Part Details for B43504B2477M000 by TDK Epcos
Overview of B43504B2477M000 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43504B2477M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5312
|
Newark | Electrolytic Capacitor, Snap-In, B43504 Series, 470 F, 20%, 250 V, 30 Mm, 0.28 Ohm Rohs Compliant: Yes |Epcos B43504B2477M000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1446 |
|
$4.8400 / $6.9500 | Buy Now |
DISTI #
495-4259-ND
|
DigiKey | CAP ALUM 470UF 20% 250V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$3.2540 / $5.2700 | Buy Now |
DISTI #
1219084
|
element14 Asia-Pacific | CAP, 470F, 250V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Container: Each | 1446 |
|
$4.0602 / $6.4684 | Buy Now |
DISTI #
1219084
|
Farnell | CAP, 470F, 250V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 1446 |
|
$4.0470 / $6.8161 | Buy Now |
Part Details for B43504B2477M000
B43504B2477M000 CAD Models
B43504B2477M000 Part Data Attributes
|
B43504B2477M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43504B2477M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 270 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.06605 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43504B2477M000
This table gives cross-reference parts and alternative options found for B43504B2477M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43504B2477M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547F2477M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43504B2477M000 vs B43547F2477M007 |
B43547F2477M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43504B2477M000 vs B43547F2477M087 |
B43547F2477M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43504B2477M000 vs B43547F2477M062 |
B43547F2477M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43504B2477M000 vs B43547F2477M080 |
B43504B2477M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43504B2477M000 vs B43504B2477M067 |
381LX471M250K022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | B43504B2477M000 vs 381LX471M250K022D |
B43504B2477M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43504B2477M000 vs B43504B2477M080 |
EETED2E471KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | B43504B2477M000 vs EETED2E471KJ |
B43504B2477M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43504B2477M000 vs B43504B2477M082 |
B43504B2477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43504B2477M000 vs B43504B2477M002 |