Part Details for B43504B5227M7 by TDK Corporation
Overview of B43504B5227M7 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43504B5227M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43504B5227M7
|
Avnet Asia | Cap Aluminum 220uF 450V 20% (30 X 40mm) Snap-In 10mm 0.61 Ohm 1200mA 3000h 105°C Bulk (Alt: B43504B5227M7) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 12 Weeks, 0 Days | 0 |
|
$3.7250 / $4.1972 | Buy Now |