Part Details for B43505C5107M000 by TDK Epcos
Overview of B43505C5107M000 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43505C5107M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T7283
|
Newark | Electrolytic Capacitor, Snap-In, B43505 Series, 100 F, 20%, 450 V, 30 Mm, 1.36 Ohm Rohs Compliant: Yes |Epcos B43505C5107M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 636 |
|
$7.5300 / $11.1100 | Buy Now |
DISTI #
495-6132-ND
|
DigiKey | CAP ALUM 100UF 20% 450V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
116 In Stock |
|
$5.3003 / $8.5900 | Buy Now |
DISTI #
B43505C5107M000
|
TME | Capacitor: electrolytic, SNAP-IN, 100uF, 450VDC, Ø30x30mm, ±20% Min Qty: 320 | 0 |
|
$6.3800 | RFQ |
DISTI #
1839310
|
element14 Asia-Pacific | CAP, 100F, 450V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Container: Each | 636 |
|
$6.1786 / $10.1311 | Buy Now |
DISTI #
1839310
|
Farnell | CAP, 100F, 450V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 636 |
|
$4.9800 / $8.3041 | Buy Now |
Part Details for B43505C5107M000
B43505C5107M000 CAD Models
B43505C5107M000 Part Data Attributes
|
B43505C5107M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43505C5107M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1360 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.54646 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43505C5107M000
This table gives cross-reference parts and alternative options found for B43505C5107M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43505C5107M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450VXR100MSN30X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | B43505C5107M000 vs 450VXR100MSN30X30 |
B43505C5107M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43505C5107M000 vs B43505C5107M002 |
B43255A5107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43505C5107M000 vs B43255A5107M000 |
381EL101M450K022D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B43505C5107M000 vs 381EL101M450K022D |
B43505C5107M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43505C5107M000 vs B43505C5107M007 |
B43505C5107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43505C5107M000 vs B43505C5107M002 |
381EL101M450K022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | B43505C5107M000 vs 381EL101M450K022+D |
B43505C5107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43505C5107M000 vs B43505C5107M000 |
B43505C5107M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43505C5107M000 vs B43505C5107M007 |
LGY2W101MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B43505C5107M000 vs LGY2W101MELB |