Part Details for B43547E2128M000 by TDK Corporation
Overview of B43547E2128M000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43547E2128M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43547E2128M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 1200 UF 250 V - Bulk (Alt: B43547E2128M000) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1343 / $9.9686 | Buy Now |
DISTI #
B43547E2128M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 250 V, ± 20%, Snap-In - Bulk (Alt: B43547E2128M000) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1343 / $9.9686 | Buy Now |
DISTI #
871-B43547E2128M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250VDC 1200uF 20% PVC STD 6.3mm Term RoHS: Compliant | 289 |
|
$7.3200 / $10.5600 | Buy Now |
DISTI #
B43547E2128M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 1200 UF 250 V - Bulk (Alt: B43547E2128M000) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1343 / $9.9686 | Buy Now |
DISTI #
B43547E2128M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 250 V, ± 20%, Snap-In - Bulk (Alt: B43547E2128M000) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1343 / $9.9686 | Buy Now |
Part Details for B43547E2128M000
B43547E2128M000 CAD Models
B43547E2128M000 Part Data Attributes:
|
B43547E2128M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43547E2128M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Leakage Current | 2.0509 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3930 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43547E2128M000
This table gives cross-reference parts and alternative options found for B43547E2128M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43547E2128M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS2EB122EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | B43547E2128M000 vs ECOS2EB122EA |
B43547E2128M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | B43547E2128M000 vs B43547E2128M060 |