Part Details for B43584A4608M000 by TDK Corporation
Overview of B43584A4608M000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for B43584A4608M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43584A4608M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SCREW TERMINALS 6000UF 350V - Bulk (Alt: B43584A4608M000) Min Qty: 32 Package Multiple: 32 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$83.4657 / $152.8938 | Buy Now |
DISTI #
B43584A4608M000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Screw Terminals 6000uF 20% 350V Threaded Stud Mount Cardboard - Bulk (Alt: B43584A4608M000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$83.4657 / $152.8938 | Buy Now |
DISTI #
871-B43584A4608M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350VDC 6000uF 20% Threaded Stud Mount RoHS: Compliant | 0 |
|
$115.1300 | Order Now |
DISTI #
B43584A4608M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SCREW TERMINALS 6000UF 350V - Bulk (Alt: B43584A4608M000) Min Qty: 32 Package Multiple: 32 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$83.4657 / $152.8938 | Buy Now |
DISTI #
B43584A4608M000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Screw Terminals 6000uF 20% 350V Threaded Stud Mount Cardboard - Bulk (Alt: B43584A4608M000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$83.4657 / $152.8938 | Buy Now |
Part Details for B43584A4608M000
B43584A4608M000 CAD Models
B43584A4608M000 Part Data Attributes:
|
B43584A4608M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43584A4608M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6000uF, Stud Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 6000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32 mΩ | |
Leakage Current | 7.99635 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 15000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |