-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43640E9227M067
|
Avnet Americas | ALUMINUM ELECTROLYTIC 400V 220UF SNAP IN - Bulk (Alt: B43640E9227M067) Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9367 | Buy Now |
DISTI #
B43640E9227M067
|
Avnet Americas | Cap Aluminum 220uF 400VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43640E9227M067) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9367 | Buy Now |
DISTI #
871-B43640E9227M067
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% PET 4.5mm Term RoHS: Compliant | 0 |
|
$2.7300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43640E9227M067
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43640E9227M067
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 500 mΩ | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1020 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |