Part Details for B43642B2188M007 by TDK Corporation
Overview of B43642B2188M007 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for B43642B2188M007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43642B2188M007
|
Avnet Americas | ALUMINUM ELECTROLYTIC 200V 1800UF SNAP-IN - Bulk (Alt: B43642B2188M007) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0396 / $8.4728 | Buy Now |
DISTI #
B43642B2188M007
|
Avnet Americas | Cap Aluminum 1800uF 200VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43642B2188M007) Min Qty: 240 Package Multiple: 120 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0396 / $8.4728 | Buy Now |
DISTI #
871-B43642B2188M007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200VDC 1800uF 20% PVC 4.5mm Term RoHS: Compliant | 0 |
|
$6.8700 | Order Now |
DISTI #
B43642B2188M007
|
Avnet Americas | ALUMINUM ELECTROLYTIC 200V 1800UF SNAP-IN - Bulk (Alt: B43642B2188M007) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0396 / $8.4728 | Buy Now |
DISTI #
B43642B2188M007
|
Avnet Americas | Cap Aluminum 1800uF 200VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43642B2188M007) Min Qty: 240 Package Multiple: 120 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0396 / $8.4728 | Buy Now |
DISTI #
B43642B2188M007
|
Avnet Americas | ALUMINUM ELECTROLYTIC 200V 1800UF SNAP-IN - Bulk (Alt: B43642B2188M007) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0396 / $8.4728 | Buy Now |
DISTI #
B43642B2188M007
|
Avnet Americas | Cap Aluminum 1800uF 200VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43642B2188M007) Min Qty: 240 Package Multiple: 120 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0396 / $8.4728 | Buy Now |
Part Details for B43642B2188M007
B43642B2188M007 CAD Models
B43642B2188M007 Part Data Attributes
|
B43642B2188M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43642B2188M007
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3770 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |