Part Details for B43762A6688M008 by TDK Corporation
Overview of B43762A6688M008 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43762A6688M008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43762A6688M008
|
Avnet Americas | ALUMINUM ELECTROLYTIC 500V 6800UF SCREW TERMINAL - Bulk (Alt: B43762A6688M008) Min Qty: 24 Package Multiple: 24 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$180.4002 / $254.0849 | Buy Now |
DISTI #
B43762A6688M008
|
Avnet Americas | ALUMINUM ELECTROLYTIC 500V 6800UF SCREW TERMINAL - Bulk (Alt: B43762A6688M008) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$180.4002 / $254.0849 | Buy Now |
DISTI #
871-B43762A6688M008
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 500VDC 6800uF 20% Threaded stud mount RoHS: Compliant | 0 |
|
$191.3800 | Order Now |
DISTI #
B43762A6688M008
|
Avnet Americas | ALUMINUM ELECTROLYTIC 500V 6800UF SCREW TERMINAL - Bulk (Alt: B43762A6688M008) Min Qty: 24 Package Multiple: 24 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$180.4002 / $254.0849 | Buy Now |
DISTI #
B43762A6688M008
|
Avnet Americas | ALUMINUM ELECTROLYTIC 500V 6800UF SCREW TERMINAL - Bulk (Alt: B43762A6688M008) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$180.4002 / $254.0849 | Buy Now |
Part Details for B43762A6688M008
B43762A6688M008 CAD Models
B43762A6688M008 Part Data Attributes:
|
B43762A6688M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43762A6688M008
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
Length | 220.7 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 19700 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |