Part Details for B45196-E2336-M409 by TDK Epcos
Overview of B45196-E2336-M409 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196-E2336-M409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 1500 |
|
$0.2852 / $1.0969 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, SURFACE MOUNT, 2916 | 1200 |
|
$0.3803 / $1.4625 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 298 |
|
RFQ |