Part Details for B45196E2156K309 by TDK Epcos
Overview of B45196E2156K309 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196E2156K309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TANTALUM CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412 RoHS: Compliant | Europe - 6720 |
|
RFQ |
Part Details for B45196E2156K309
B45196E2156K309 CAD Models
B45196E2156K309 Part Data Attributes:
|
B45196E2156K309
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45196E2156K309
TDK Epcos
Cap,Tantalum / Ta2O5,15uF,10VDC,10% -Tol,10% +Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for B45196E2156K309
This table gives cross-reference parts and alternative options found for B45196E2156K309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E2156K309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FB156KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | B45196E2156K309 vs CWR11FB156KZBTR |
TBJC156K010CBST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2412 | Kyocera AVX Components | B45196E2156K309 vs TBJC156K010CBST0945 |
TBJC156K010CRST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2412 | Kyocera AVX Components | B45196E2156K309 vs TBJC156K010CRST0823 |
CWR11FK156KZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | B45196E2156K309 vs CWR11FK156KZBW |
CWR11FB156KBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | B45196E2156K309 vs CWR11FB156KBABULK |
TBJC156K010CWLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2412 | Kyocera AVX Components | B45196E2156K309 vs TBJC156K010CWLT0H45 |
CWR11FK156KCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | B45196E2156K309 vs CWR11FK156KCCBULK |
CWR11FK156KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | B45196E2156K309 vs CWR11FK156KZBTR |
T496C156K010ATE600C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412 | KEMET Corporation | B45196E2156K309 vs T496C156K010ATE600C-7280 |
CWR11FB156KZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | B45196E2156K309 vs CWR11FB156KZATR13 |