Part Details for B45196E2475M209 by TDK Epcos
Overview of B45196E2475M209 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196E2475M209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 1411 (Also Known As: B45196-E2475-M209) | 500 |
|
$0.0875 / $0.1400 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 1411 | 500 |
|
$0.0875 / $0.1400 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 1411 | 25600 |
|
$0.0613 / $0.3500 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 1411 (Also Known As: B45196-E2475-M209) | 25600 |
|
$0.0613 / $0.3500 | Buy Now |
|
ComSIT USA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411 RoHS: Not Compliant | Europe - 24000 |
|
RFQ |
Part Details for B45196E2475M209
B45196E2475M209 CAD Models
B45196E2475M209 Part Data Attributes
|
B45196E2475M209
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45196E2475M209
TDK Epcos
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | B45196E (10V) | |
Size Code | 1411 | |
Terminal Finish | Tin (Sn) | |
Width | 2.8 mm |
Alternate Parts for B45196E2475M209
This table gives cross-reference parts and alternative options found for B45196E2475M209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E2475M209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475M010CWLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | Kyocera AVX Components | B45196E2475M209 vs TBJB475M010CWLT0000 |
CWR11FH475MC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45196E2475M209 vs CWR11FH475MC |
TCC4.7M10BF | CAP,TANTALUM / TA2O5,4.7UF,10VDC,20% -TOL,20% +TOL | SMEC Inc | B45196E2475M209 vs TCC4.7M10BF |
T452B14751AMB | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | Fenghua (HK) Electronics Ltd | B45196E2475M209 vs T452B14751AMB |
TBJB475M010CRLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | Kyocera AVX Components | B45196E2475M209 vs TBJB475M010CRLT0024 |
TBJB475M010CWLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | Kyocera AVX Components | B45196E2475M209 vs TBJB475M010CWLT0745 |
CWR11FS475MPA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | B45196E2475M209 vs CWR11FS475MPA |
B45198R2475M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196E2475M209 vs B45198R2475M206 |
CWR11FK475MCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45196E2475M209 vs CWR11FK475MCCBULK |
TBJB475M010CRST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | Kyocera AVX Components | B45196E2475M209 vs TBJB475M010CRST0045 |