Part Details for B45196H3226M209 by KEMET Corporation
Overview of B45196H3226M209 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196H3226M209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 2000 |
|
RFQ |
Part Details for B45196H3226M209
B45196H3226M209 CAD Models
B45196H3226M209 Part Data Attributes
|
B45196H3226M209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H3226M209
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 78.8 mA | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45196H3226M209
This table gives cross-reference parts and alternative options found for B45196H3226M209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H3226M209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336M016CBSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | B45196H3226M209 vs TBJB336M016CBSZ0924 |
TBJB336M016CBLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | B45196H3226M209 vs TBJB336M016CBLB0745 |
TBJB336M016CBSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | B45196H3226M209 vs TBJB336M016CBSC0724 |
TBJB336M016CSLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | B45196H3226M209 vs TBJB336M016CSLZ0945 |
TBJB336M016CWSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | B45196H3226M209 vs TBJB336M016CWSZ0800 |
TBJB336M016CBLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | B45196H3226M209 vs TBJB336M016CBLC0745 |
TBJB336M016CSLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | B45196H3226M209 vs TBJB336M016CSLZ0000 |
TBJB336M016CBLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | B45196H3226M209 vs TBJB336M016CBLZ0023 |
TBJB336M016CBSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | B45196H3226M209 vs TBJB336M016CBSZ0745 |
TBJB336M016CSSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | B45196H3226M209 vs TBJB336M016CSSB0900 |