Part Details for B45196H3476K409 by TDK Epcos
Overview of B45196H3476K409 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196H3476K409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Tantalum, 47uf, 16V, 10±% | 545 |
|
$0.6400 / $1.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 16V, 10±% (Also Known As: B45196-H3476-K409) | 545 |
|
$0.6400 / $1.6000 | Buy Now |
|
ComSIT USA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917 RoHS: Compliant | Europe - 570 |
|
RFQ |
Part Details for B45196H3476K409
B45196H3476K409 CAD Models
B45196H3476K409 Part Data Attributes:
|
B45196H3476K409
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45196H3476K409
TDK Epcos
CAPACITOR, CASE D 47UF 16V CAPACITOR, CASE D 47UF 16V; CAPACITANCE:47UF; VOLTAGE RATING, DC:16V; CAPACITOR DIELECTRIC TYPE:TANTALUM ELECTROLYTIC; SERIES:B45196H; TOLERANCE, :10%; TOLERANCE, -:10%; TEMP, OP. MIN:-55(DEGREE C); TEMP, RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 |