Part Details for B45197A2227K409 by KEMET Corporation
Overview of B45197A2227K409 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45197A2227K409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4538 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 10±% (Also Known As: B45197-A2227-K409) | 67 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 10±% | 67 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 10±% (Also Known As: B45197-A2227-K409) | 132 |
|
$1.0800 / $2.1600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 10±% | 132 |
|
$1.0800 / $2.1600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 10±% | 80 |
|
$1.1880 / $2.1600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 10±% (Also Known As: B45197-A2227-K409) | 80 |
|
$1.1880 / $2.1600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 10±% | 600 |
|
$0.9990 / $2.1600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 10±% (Also Known As: B45197-A2227-K409) | 600 |
|
$0.9990 / $2.1600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 399 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for B45197A2227K409
B45197A2227K409 CAD Models
B45197A2227K409 Part Data Attributes
|
B45197A2227K409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45197A2227K409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495D227K010ZTE100 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1098 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45197A2227K409
This table gives cross-reference parts and alternative options found for B45197A2227K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A2227K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D227K010F0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45197A2227K409 vs TR3D227K010F0100 |
593D227X9010D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45197A2227K409 vs 593D227X9010D2WE3 |
F911A227KNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | B45197A2227K409 vs F911A227KNC |
T450D12271AKAP | CAP,TANTALUM / TA2O5,220UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | B45197A2227K409 vs T450D12271AKAP |
TA010TCM227KDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | B45197A2227K409 vs TA010TCM227KDR |
T95D227K010HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45197A2227K409 vs T95D227K010HSAL |
267N1002227KRD | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | B45197A2227K409 vs 267N1002227KRD |
TR3D227K010D0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45197A2227K409 vs TR3D227K010D0050 |
T95D227K010HSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45197A2227K409 vs T95D227K010HSSS |
T95D227K010CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45197A2227K409 vs T95D227K010CSAL |