Part Details for B484G-2 by Crydom Inc
Overview of B484G-2 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B484G-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | THYRISTOR MODULE - Power Module 50A 530VAC with barr. RoHS: Compliant |
11 Partner Stock |
|
$51.1700 / $67.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$58.5000 | Buy Now |
|
Quest Components | 1 |
|
$70.3468 | Buy Now | |
|
Quest Components | 1 |
|
$63.3750 | Buy Now | |
DISTI #
B484G-2-CRY
|
TME | Bridge rectifier: three-phase half bridge, Urmax: 1.4kV, If: 50A Min Qty: 1 | 0 |
|
$46.5100 / $67.5600 | RFQ |
|
Master Electronics | THYRISTOR MODULE - Power Module 50A 530VAC with barr. RoHS: Compliant |
11 Partner Stock |
|
$51.1700 / $67.4100 | Buy Now |
Part Details for B484G-2
B484G-2 CAD Models
B484G-2 Part Data Attributes
|
B484G-2
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
B484G-2
Crydom Inc
Rectifier Diode, 3 Phase, 3 Element, 50A, 1400V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-XUFM-X4 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 3 | |
Number of Phases | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |