Part Details for B4859A53 by Anaren Microwave
Overview of B4859A53 by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B4859A53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF TRANSFORMER, 4800MHZ MIN, 5900MHZ MAX | 100 |
|
$3.9000 / $9.0000 | Buy Now |
Part Details for B4859A53
B4859A53 CAD Models
B4859A53 Part Data Attributes
|
B4859A53
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
B4859A53
Anaren Microwave
RF Transformer, 4800MHz Min, 5900MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Cut-off Frequency-Max | 5900 MHz | |
Cut-off Frequency-Min | 4800 MHz | |
Height | 0.69 mm | |
Insertion Loss | 0.9 dB | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 0.86 mm |