-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1035-ND
|
DigiKey | CONN SMB JACK STR 50 OHM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3181 In Stock |
|
$4.2986 / $7.3700 | Buy Now |
DISTI #
B51-351-0000220
|
Avnet Americas | SMB JACK STR PCB STEP LEG - Bulk (Alt: B51-351-0000220) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
99F5211
|
Avnet Americas | SMB JACK STR PCB STEP LEG - Bulk (Alt: 99F5211) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$4.7400 / $6.6300 | Buy Now |
DISTI #
965-B51-351-0000220
|
Mouser Electronics | RF Connectors / Coaxial Connectors | 815 |
|
$4.0700 / $6.5400 | Buy Now |
DISTI #
ITTB51-351-0000220
|
Heilind Electronics | SMB JACK STR PCB STEP LEG B51-351-0000220 | Americas - 0 in Stock |
|
$4.3200 / $4.9004 | Buy Now |
|
Onlinecomponents.com | RF SMB Connector - 1 Contact - Male - Board Mount - Solder Terminal - Jack RoHS: Compliant |
2957 In Stock |
|
$3.4400 / $5.7000 | Buy Now |
|
Bristol Electronics | 612 |
|
RFQ | ||
|
Quest Components | BOARD TERMINATED, MALE, SMB CONNECTOR, SOLDER, JACK | 6 |
|
$2.6772 / $3.5696 | Buy Now |
DISTI #
SMB JACK STR PCB STEP LEG
|
Avnet Americas | SMB JACK STR PCB STEP LEG - Bulk (Alt: SMB JACK STR PCB STEP LEG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 8942 |
|
RFQ | |
DISTI #
B51-351-0000220
|
Avnet Americas | SMB JACK STR PCB STEP LEG - Bulk (Alt: B51-351-0000220) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B51-351-0000220
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
B51-351-0000220
ITT Interconnect Solutions
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body Breadth | 0.252 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.252 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Shell Material | BRASS | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |