Part Details for B532-2T by Crydom Inc
Overview of B532-2T by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for B532-2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M7081
|
Newark | Thyristor Module, bridge, half-Cntld,240V V(Rrm),27A I(T) |Sensata/crydom B532-2T Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$58.9900 / $66.2300 | Buy Now |
DISTI #
CC1892-ND
|
DigiKey | MOD DIODE SCR 25A 240VAC .250"QC Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
10 In Stock |
|
$42.8501 / $48.5700 | Buy Now |
DISTI #
2266-B532-2T-ND
|
DigiKey | MOD DIODE SCR 25A 240VAC .250"QC Min Qty: 1 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$48.0400 / $63.5800 | Buy Now |
DISTI #
70130603
|
RS | SCR POWER MODULE, B SERIES, 25 AMP, 240 VAC | Sensata - Crydom B532-2T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5900 / $49.5400 | RFQ |
DISTI #
CRYB532-2T
|
Heilind Electronics | POWER MODULE, DIODE, 240VAC25A POWER MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | THYRISTOR MODULE - Power Module 25A 240VAC no barr. RoHS: Compliant |
10 Partner Stock |
|
$41.5000 / $54.9500 | Buy Now |
DISTI #
B532-2T-CRY
|
TME | Bridge rectifier: half-controlled, Urmax: 400V, If: 25A, Ifsm: 250A Min Qty: 1 | 0 |
|
$35.8000 / $51.8700 | RFQ |
DISTI #
000000000000275321
|
Sager | Discrete Semiconductor Modules 240V VRRM 27A THYRS MODULE Min Qty: 10 | 0 |
|
$41.3500 / $45.0000 | Buy Now |
|
Master Electronics | THYRISTOR MODULE - Power Module 25A 240VAC no barr. RoHS: Compliant |
10 Partner Stock |
|
$41.5000 / $54.9500 | Buy Now |
Part Details for B532-2T
B532-2T CAD Models
B532-2T Part Data Attributes:
|
B532-2T
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
B532-2T
Crydom Inc
Silicon Controlled Rectifier, 27000mA I(T), 600V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-D6 | |
Non-Repetitive Pk On-state Cur | 325 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 27000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for B532-2T
This table gives cross-reference parts and alternative options found for B532-2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B532-2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B532-2T | Silicon Controlled Rectifier, 600V V(RRM), 2 Element, MODULE-6 | Cynergy3 Components | B532-2T vs B532-2T |