Part Details for B57153S150M by TDK Epcos
Overview of B57153S150M by TDK Epcos
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57153S150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B57153 Series 15 Ohm 2900 K 1.8 A NTC Thermistors for Inrush Current Limiting RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.2400 / $0.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 1000 |
|
$0.1995 / $0.7125 | Buy Now |
|
Quest Components | 800 |
|
$0.2470 / $0.9500 | Buy Now | |
|
Quest Components | 7200 |
|
$0.6750 / $2.2500 | Buy Now | |
|
Chip1Cloud | ICL 15 OHM 20% 1.8A 8.5MM | 8310 |
|
RFQ | |
|
Perfect Parts Corporation | 8776 |
|
RFQ | ||
|
Sense Electronic Company Limited | DIP | 9000 |
|
RFQ |