Part Details for B57153S200M by TDK Corporation
Overview of B57153S200M by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57153S200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57153S0200M000
|
Avnet Americas | Thermistor NTC 20Ohm ±20% 2-Pin Radial Bulk - Bulk (Alt: B57153S0200M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3217 | Buy Now |
DISTI #
B57153S0200M000
|
Avnet Americas | Thermistor NTC 20Ohm ±20% 2-Pin Radial Bulk - Bulk (Alt: B57153S0200M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3217 | Buy Now |
DISTI #
B57153S0200M000
|
Avnet Americas | Thermistor NTC 20Ohm ±20% 2-Pin Radial Bulk - Bulk (Alt: B57153S0200M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3217 | Buy Now |
DISTI #
B57153S0200M000
|
Avnet Americas | Thermistor NTC 20Ohm ±20% 2-Pin Radial Bulk - Bulk (Alt: B57153S0200M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3217 | Buy Now |
DISTI #
B57153S0200M000
|
Avnet Abacus | Thermistor NTC 20Ohm �20% 2-Pin Radial Bulk (Alt: B57153S0200M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B57153S200M
|
Avnet Asia | Thermistor NTC 20Ohm ±20% 2-Pin Radial Bulk (Alt: B57153S200M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |