-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M4776
|
Newark | Thermistor, Ntc, 0402, 10K, Nickel, Zero Power Resistance At 25°C:10Kohm, Product Range:B57221V2 Series, Thermistor Mounting:Smd, Beta Value (K):4000K, Thermistor Case Style:0402 [1005 Metric], Thermistor Terminals:-, Operating Rohs Compliant: Yes |Epcos B57221V2103J060 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9620 |
|
$0.0580 / $0.0690 | Buy Now |
DISTI #
495-2086-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3940K 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27242 In Stock |
|
$0.0267 / $0.1000 | Buy Now |
DISTI #
B57221V2103J060
|
TME | NTC thermistor, 10kΩ, -55÷125°C, 150mW, ±5%, SMD, 4000K, 0402 Min Qty: 10000 | 0 |
|
$0.0314 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57221V2103J060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57221V2103J060
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4000 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B57221V2103J060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57221V2103J060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC06033HH103JT | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603, ROHS COMPLIANT | VENKEL LTD | B57221V2103J060 vs NTC06033HH103JT |