-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57235S0259M000
|
Avnet Americas | Thermistor NTC 2.5 Ohm ±20% 2-Pin Radial Leaded Bulk - Bulk (Alt: B57235S0259M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4010 | Buy Now |
DISTI #
B57235S0259M000
|
Avnet Americas | Thermistor NTC 2.5 Ohm ±20% 2-Pin Radial Leaded Bulk - Bulk (Alt: B57235S0259M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4010 | Buy Now |
DISTI #
871-B57235S0259M000
|
Mouser Electronics | Inrush Current Limiters ICL S235/2.5 M RoHS: Compliant | 6705 |
|
$0.2760 / $0.7600 | Buy Now |
DISTI #
B57235S0259M000
|
TTI | Inrush Current Limiters ICL S235/2.5 M RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2760 | Buy Now |
DISTI #
B57235S259M
|
TTI | Inrush Current Limiters 2.5 OHM 5.2AMP RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2760 | Buy Now |
DISTI #
B57235S0259M000
|
Avnet Americas | Thermistor NTC 2.5 Ohm ±20% 2-Pin Radial Leaded Bulk - Bulk (Alt: B57235S0259M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4010 | Buy Now |
DISTI #
B57235S0259M000
|
Avnet Americas | Thermistor NTC 2.5 Ohm ±20% 2-Pin Radial Leaded Bulk - Bulk (Alt: B57235S0259M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4010 | Buy Now |
DISTI #
B57235S0259M000
|
TME | NTC thermistor, 2.5Ω, -55÷170°C, ±20%, THT, Pitch: 5mm Min Qty: 1000 | 0 |
|
$0.3830 | RFQ |
DISTI #
B57235S0259M000
|
Avnet Abacus | Thermistor NTC 2.5 Ohm �20% 2-Pin Radial Leaded Bulk (Alt: B57235S0259M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B57235S0259M000
|
Avnet Asia | Thermistor NTC 2.5 Ohm ±20% 2-Pin Radial Leaded Bulk (Alt: B57235S0259M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | 15000 |
|
$0.1825 / $0.3264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57235S0259M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57235S0259M000
TDK Corporation
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14 mm | |
Package Length | 9.5 mm | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.8 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC, IEC, UL, VDE | |
Resistance | 2.5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SOFT START | |
Tolerance | 20% |