-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 20ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57236S0200M000
|
Avnet Americas | Thermistor NTC 20Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: B57236S0200M000) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5421 | Buy Now |
DISTI #
871-B57236S0200M000
|
Mouser Electronics | Inrush Current Limiters S 236/20 M RoHS: Compliant | 73 |
|
$0.3730 / $0.8400 | Buy Now |
DISTI #
73518742
|
Verical | Thermistor NTC 20 Ohm 20% 2-Pin Radial 3065K Bulk Min Qty: 523 Package Multiple: 523 Date Code: 2332 | Americas - 523 |
|
$0.7917 | Buy Now |
|
Bristol Electronics | 575 |
|
RFQ | ||
DISTI #
B57236S200M
|
TTI | Inrush Current Limiters 20 Ohms 2.8amps 3065k RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3740 / $0.3810 | Buy Now |
DISTI #
B57236S0200M000
|
TTI | Inrush Current Limiters S 236/20 M RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3860 | Buy Now |
DISTI #
B57236S0200M000
|
Avnet Abacus | Thermistor NTC 20Ohm 20% 2-Pin Radial Bulk (Alt: B57236S0200M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57236S0200M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57236S0200M000
TDK Corporation
NTC Thermistor, 20ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16 mm | |
Package Length | 11.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistance | 20 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SOFT START | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for B57236S0200M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57236S0200M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57891-M104-K | NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57236S0200M000 vs B57891-M104-K |
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57236S0200M000 vs B57867S0303J140 |
B57703-M303-G40 | NTC Thermistor, 30000ohm, Chassis Mount, RADIAL LEADED | TDK Corporation | B57236S0200M000 vs B57703-M303-G40 |
B57045-K102-K | NTC Thermistor, 1000ohm, Chassis Mount, | TDK Corporation | B57236S0200M000 vs B57045-K102-K |
B59101R0240A010 | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | TDK Epcos | B57236S0200M000 vs B59101R0240A010 |
B59801-D150-A40 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, CHASSIS MOUNT | TDK Epcos | B57236S0200M000 vs B59801-D150-A40 |
B57867S0103J140 | NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57236S0200M000 vs B57867S0103J140 |
B57311V2470J070 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 47ohm, SURFACE MOUNT, CHIP | TDK Epcos | B57236S0200M000 vs B57311V2470J070 |
B57861-S302-J40 | NTC Thermistor, 3000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57236S0200M000 vs B57861-S302-J40 |
B57621-C154-J162 | NTC Thermistor, 150000ohm, Surface Mount, CHIP, 1206 | TDK Corporation | B57236S0200M000 vs B57621-C154-J162 |