-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 80ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57236S0800M000
|
Avnet Americas | Thermistor NTC 80Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: B57236S0800M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5421 | Buy Now |
DISTI #
B57236S0800M000
|
Avnet Americas | Thermistor NTC 80Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: B57236S0800M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5421 | Buy Now |
DISTI #
871-B57236S0800M000
|
Mouser Electronics | Inrush Current Limiters S 236/80 M RoHS: Compliant | 13221 |
|
$0.3730 / $0.6600 | Buy Now |
DISTI #
78453235
|
Verical | Thermistor NTC 80 Ohm 20% 2-Pin Radial 3300K Bulk Min Qty: 13 Package Multiple: 1 Date Code: 2350 | Americas - 1157 |
|
$0.4088 / $0.5728 | Buy Now |
DISTI #
B57236S800M
|
TTI | Inrush Current Limiters 80 Ohms 1.6amps 3300k RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3740 | Buy Now |
DISTI #
B57236S0800M000
|
TTI | Inrush Current Limiters S 236/80 M RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3650 / $0.3720 | Buy Now |
DISTI #
B57236S0800M000
|
Avnet Americas | Thermistor NTC 80Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: B57236S0800M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5421 | Buy Now |
DISTI #
B57236S0800M000
|
Avnet Americas | Thermistor NTC 80Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: B57236S0800M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5421 | Buy Now |
DISTI #
B57236S0800M000
|
Avnet Americas | Thermistor NTC 80Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: B57236S0800M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5421 | Buy Now |
DISTI #
B57236S0800M000
|
Avnet Americas | Thermistor NTC 80Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: B57236S0800M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57236S0800M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57236S0800M000
TDK Corporation
NTC Thermistor, 80ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16 mm | |
Package Length | 11.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistance | 80 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SOFT START | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for B57236S0800M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57236S0800M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57236S0800M000 vs B57867S0303J140 |
B57621C0154M162 | NTC Thermistor, 150000ohm, Surface Mount, CHIP, 1206 | TDK Corporation | B57236S0800M000 vs B57621C0154M162 |
B57238-S160-M | NTC Thermistor, 16ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57236S0800M000 vs B57238-S160-M |
B57621-C472-K62 | NTC Thermistor, 4700ohm, Surface Mount, CHIP, 1206 | TDK Corporation | B57236S0800M000 vs B57621-C472-K62 |
B57750-G385-H | RESISTOR, TEMPERATURE DEPENDENT, NTC, 8000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57236S0800M000 vs B57750-G385-H |
B57660-G493-H | RESISTOR, TEMPERATURE DEPENDENT, NTC, 49100ohm, THROUGH HOLE MOUNT | TDK Epcos | B57236S0800M000 vs B57660-G493-H |
B57235S0100M000 | NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57236S0800M000 vs B57235S0100M000 |
B57164-K221-K | NTC Thermistor, 220ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57236S0800M000 vs B57164-K221-K |
B57231V2153K060 | NTC Thermistor, 15000ohm, Surface Mount, CHIP | TDK Corporation | B57236S0800M000 vs B57231V2153K060 |
B57236S0509L002 | NTC Thermistor, 5ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57236S0800M000 vs B57236S0509L002 |