Part Details for B57236S200M by TDK Epcos
Overview of B57236S200M by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57236S200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3990 | Buy Now |
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Chip1Cloud | ICL 20 OHM 20% 2.8A 11.51MM | 66500 |
|
RFQ |