Part Details for B57236S250M by TDK Epcos
Overview of B57236S250M by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57236S250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B57236S Series 25 Ohm 20% 3065K Radial Inrush Current Limiting NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.4050 / $0.4400 | Buy Now |
|
Bristol Electronics | 3994 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.6720 / $1.6800 | Buy Now | |
|
ComSIT USA | NTC Thermistor, 25ohm, Through Hole Mount RoHS: Compliant | Europe - 500 |
|
RFQ | |
|
Chip1Cloud | 1040 |
|
RFQ |