Part Details for B57238S709M by TDK Epcos
Overview of B57238S709M by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57238S709M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06307340
|
Arrow Electronics | Thermistor NTC 7 Ohm 20% 2-Pin Radial 2965K Bulk Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1716 | Americas - 491 |
|
$0.2975 | Buy Now |
|
Future Electronics | B57238S Series 7 Ohms 20 % Radial NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4900 / $0.5300 | Buy Now |
|
Bristol Electronics | 118 |
|
RFQ |