Part Details for B57350K102J by TDK Corporation
Overview of B57350K102J by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57350K102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B57350K102J
|
Mouser Electronics | NTC Thermistors 70 Ohms 3950 5% RoHS: Compliant | 0 |
|
$0.4620 | Order Now |
DISTI #
B57350K0102J000
|
Avnet Abacus | Thermistor NTC 990.2Ohm 5% 2-Pin SMD Bulk (Alt: B57350K0102J000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B57350K102J
|
Avnet Asia | Thermistor NTC 990.2Ohm 5% 2-Pin SMD Bulk (Alt: B57350K102J) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |