-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57364S0100M051
|
Avnet Americas | NTC THERMISTOR ICL S364/10/M51 - Tape and Reel (Alt: B57364S0100M051) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
B57364S0100M051
|
Avnet Americas | Thermistor NTC 10Ohm 20% 2-Pin Radial Cardboard T/R - Tape and Reel (Alt: B57364S0100M051) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4579 | Buy Now |
DISTI #
871-B57364S0100M051
|
Mouser Electronics | Inrush Current Limiters S 364/10 M51 RoHS: Compliant | 1479 |
|
$1.0000 / $2.2900 | Buy Now |
DISTI #
B57364S100M51
|
TTI | Inrush Current Limiters 10 Ohms 7.5amsp 3300k RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0000 / $1.0200 | Buy Now |
DISTI #
B57364S0100M051
|
TTI | Inrush Current Limiters S 364/10 M51 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9900 / $1.0200 | Buy Now |
DISTI #
SMC-B57364S0100M051
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 100 |
|
RFQ | |
DISTI #
B57364S0100M051
|
Avnet Abacus | Thermistor NTC 10Ohm 20% 2-Pin Radial Cardboard T/R (Alt: B57364S0100M051) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57364S0100M051
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57364S0100M051
TDK Corporation
NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 28 mm | |
Package Length | 21 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | TR, CARDBOARD, 20 INCH | |
Rated Power Dissipation (P) | 5.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistance | 10 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% |