Part Details for B57371V2103J60 by TDK Corporation
Overview of B57371V2103J60 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for B57371V2103J60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57371V2103J060
|
Avnet Americas | Thermistor NTC 10000Ohm ±5% 2-Pin 0603 T/R - Tape and Reel (Alt: B57371V2103J060) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0585 | Buy Now |
DISTI #
29468860
|
Verical | Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4455K T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 1828 | Americas - 488 |
|
$0.1188 / $0.1227 | Buy Now |
DISTI #
B57371V2103J060
|
Avnet Abacus | Thermistor NTC 10000Ohm �5% 2-Pin 0603 T/R (Alt: B57371V2103J060) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700227787
|
Chip1Stop | Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4455K T/R RoHS: Not Compliant | 488 |
|
$0.1188 / $0.1899 | Buy Now |
Part Details for B57371V2103J60
B57371V2103J60 CAD Models
B57371V2103J60 Part Data Attributes
Alternate Parts for B57371V2103J60
This table gives cross-reference parts and alternative options found for B57371V2103J60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57371V2103J60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57371V2103J60 | RESISTOR, TEMPERATURE DEPENDENT, NTC | TDK Epcos | B57371V2103J60 vs B57371V2103J60 |