-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2843
|
Newark | 13+13 Pos. Male Dil Vertical Throughboard Conn. Latches (Bs Release) Rohs Compliant: No |Harwin B5743-226-M-T-3 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 / $15.2400 | Buy Now |
DISTI #
B5743-226-M-T-3-ND
|
DigiKey | CONN HDR 2MM VERT 26POS Min Qty: 40 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.0460 | Buy Now |
DISTI #
855-B5743-226-M-T-3
|
Mouser Electronics | Headers & Wire Housings MALE CONNR DIL VERT LATCHED RoHS: Not Compliant | 28 |
|
$10.6800 / $15.0600 | Buy Now |
DISTI #
B5743-226-M-T-3
|
Avnet Abacus | BS Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, latched, gold, 13+13 contacts (Alt: B5743-226-M-T-3) RoHS: Not Compliant Min Qty: 40 Package Multiple: 8 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B5743-226-M-T-3
Harwin
Buy Now
Datasheet
|
Compare Parts:
B5743-226-M-T-3
Harwin
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B5743-226-M-T-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5743-226-M-T-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5743226MT1 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Receptacle, | ITW McMurdo Connectors | B5743-226-M-T-3 vs B5743226MT1 |
M80-7632605 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Harwin | B5743-226-M-T-3 vs M80-7632605 |
M80-7532605 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Harwin | B5743-226-M-T-3 vs M80-7532605 |
M80-8192606 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug, | Harwin | B5743-226-M-T-3 vs M80-8192606 |