Part Details for B57560G1104F by TDK Corporation
Overview of B57560G1104F by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57560G1104F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57560G1104F000
|
Avnet Americas | Thermistor NTC 100KOhm ±1% 2-Pin Radial Bulk - Bulk (Alt: B57560G1104F000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1204 | Buy Now |
DISTI #
B57560G1104F
|
TTI | NTC Thermistors 100K OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.6400 | Buy Now |
DISTI #
B57560G1104F000
|
Avnet Abacus | Thermistor NTC 100KOhm �1% 2-Pin Radial Bulk (Alt: B57560G1104F000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |