-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5498
|
Newark | Ntc Thermistor, Aec-Q200, 100K/Wire Lead Rohs Compliant: Yes |Epcos B57560G1104G000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 835 |
|
$3.7300 | Buy Now |
DISTI #
B57560G1104G000-ND
|
DigiKey | THERM NTC 100KOHM 4072K BEAD Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57560G1104G000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57560G1104G000
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Height | 4.1 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4072 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |