-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5499
|
Newark | Ntc Thermistor, Aec-Q200, 100K/Wire Lead Rohs Compliant: Yes |Epcos B57560G1104H000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 940 |
|
$3.6700 / $7.1100 | Buy Now |
DISTI #
B57560G1104H000-ND
|
DigiKey | THERM NTC 100KOHM 4072K BEAD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1000 In Stock |
|
$2.9477 / $6.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57560G1104H000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57560G1104H000
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Height | 4.1 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4072 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for B57560G1104H000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57560G1104H000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57560G0104H000 | NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57560G1104H000 vs B57560G0104H000 |
B57560G1104H002 | NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57560G1104H000 vs B57560G1104H002 |
B57560G1104H002 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57560G1104H000 vs B57560G1104H002 |