Part Details for B57561G1103F000 by TDK Epcos
Overview of B57561G1103F000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for B57561G1103F000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9530
|
Newark | Thermistor, Ntc, 10K, Wire Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:B57561G1 Series, Thermistor Mounting:Through Hole, Beta Value (K):3492K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded, Operating Rohs Compliant: Yes |Epcos B57561G1103F000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3900 / $6.5600 | Buy Now |
DISTI #
495-5824-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3478K BEAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
498 In Stock |
|
$2.7208 / $5.6300 | Buy Now |
Part Details for B57561G1103F000
B57561G1103F000 CAD Models
B57561G1103F000 Part Data Attributes:
|
B57561G1103F000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57561G1103F000
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e2 | |
Manufacturer Series | B57561G1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3492 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |