Part Details for B58101A0109A000 by TDK Corporation
Overview of B58101A0109A000 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B58101A0109A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B58101A0109A000
|
Avnet Americas | NTC Thermistor 10kOhm ±1% 2-Pin Wire Lead Bulk - Bulk (Alt: B58101A0109A000) Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4096 | Buy Now |
DISTI #
871-B58101A0109A000
|
Mouser Electronics | NTC Thermistors Aluminum Pipe Clip-on NTC Sensor AEC-Q200 RoHS: Compliant | 555 |
|
$16.9800 / $20.7800 | Buy Now |
DISTI #
B58101A0109A000
|
TTI | NTC Thermistors Aluminum Pipe Clip-on NTC Sensor AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$16.3200 / $20.5600 | Buy Now |
DISTI #
B58101A0109A000
|
Avnet Americas | NTC Thermistor 10kOhm ±1% 2-Pin Wire Lead Bulk - Bulk (Alt: B58101A0109A000) Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4096 | Buy Now |