Part Details for B58621V2712B766 by TDK Epcos
Overview of B58621V2712B766 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B58621V2712B766
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0758
|
Newark | Pressure Sensor, 0.1Bar, Differential Rohs Compliant: Yes |Epcos B58621V2712B766 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$83.4000 / $108.3000 | Buy Now |
DISTI #
495-B58621V2712B766-ND
|
DigiKey | SENSOR 1.45PSID 0.2" 14BIT Min Qty: 1 Lead time: 55 Weeks Container: Bulk |
9 In Stock |
|
$72.1768 / $92.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$80.2000 | Buy Now |
DISTI #
3879456
|
element14 Asia-Pacific | PRESSURE SENSOR, 0.1BAR, DIFFERENTIAL RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$77.0315 / $99.0363 | Buy Now |
DISTI #
3879456
|
Farnell | PRESSURE SENSOR, 0.1BAR, DIFFERENTIAL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Each | 15 |
|
$74.8696 / $94.4111 | Buy Now |