Part Details for B58622M3215B509 by TDK Corporation
Overview of B58622M3215B509 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B58622M3215B509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B58622M3215B509
|
Avnet Americas | Pressure Sensor Module Differential 0bar to 10bar 0.5V to 4.5V - Bulk (Alt: B58622M3215B509) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$142.0181 | Buy Now |
DISTI #
871-B58622M3215B509
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SENSOR AMD 10.00 KA VR Z1E L P RoHS: Compliant | 0 |
|
$99.6500 / $102.1900 | Order Now |