-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 250ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59008C0120A040
|
Avnet Americas | PTC THERMISTOR C 8-A 120-A 40 NAT 120 GRAD C - Bulk (Alt: B59008C0120A040) Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
B59008C0120A040
|
Avnet Americas | Thermistor PTC 250Ohm 2-Pin Radial Bulk - Bulk (Alt: B59008C0120A040) Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8948 | Buy Now |
DISTI #
871-B59008C120A40
|
Mouser Electronics | PTC Thermistors T=5K 120deg C RoHS: Compliant | 5443 |
|
$0.6280 / $1.7700 | Buy Now |
DISTI #
B59008C0120A040
|
TTI | PTC Thermistors T=5K 120deg C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.6500 / $0.7400 | Buy Now |
DISTI #
B59008C120A40
|
TTI | PTC Thermistors T=5K 120deg C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.6110 / $0.6550 | Buy Now |
DISTI #
B59008C0120A040
|
Avnet Americas | PTC THERMISTOR C 8-A 120-A 40 NAT 120 GRAD C - Bulk (Alt: B59008C0120A040) Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
B59008C0120A040
|
Avnet Americas | Thermistor PTC 250Ohm 2-Pin Radial Bulk - Bulk (Alt: B59008C0120A040) Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8948 | Buy Now |
DISTI #
B59008C0120A040
|
Avnet Americas | PTC THERMISTOR C 8-A 120-A 40 NAT 120 GRAD C - Bulk (Alt: B59008C0120A040) Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
B59008C0120A040
|
Avnet Americas | Thermistor PTC 250Ohm 2-Pin Radial Bulk - Bulk (Alt: B59008C0120A040) Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8948 | Buy Now |
DISTI #
B59008C0120A040
|
Avnet Abacus | Thermistor PTC 250Ohm 2-Pin Radial Bulk (Alt: B59008C0120A040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59008C0120A040
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59008C0120A040
TDK Corporation
PTC Thermistor, 250ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 143 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | UL | |
Resistance | 250 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for B59008C0120A040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59008C0120A040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59008C0120A040 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 250ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B59008C0120A040 vs B59008C0120A040 |