-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC, 4.6ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5974
|
Newark | Thermistor, Ptc, 63V, 1210 [3225 Metric], Zero Power Resistance At 25°C:4.6Ohm, Thermistor Mounting:Smd, Product Range:B59201 Series, Operating Voltage Max:30V, Applications:Over Current Protection, Short Circuit Protection, Rohs Compliant: Yes |Epcos B59201P1080A062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 530 |
|
$1.1200 / $1.8600 | Buy Now |
DISTI #
495-2420-1-ND
|
DigiKey | PTC RESET FUSE 30V 165MA 3225 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3403 In Stock |
|
$0.7036 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59201P1080A062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59201P1080A062
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 4.6ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 30 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.3 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Reference Standard | AEC-Q200 | |
Resistance | 4.6 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% | |
Working Voltage | 30 V |