Part Details for B59404J0170A062 by TDK Corporation
Overview of B59404J0170A062 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59404J0170A062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59404J0170A062
|
Avnet Americas | PTC THERMISTOR J 404-A 170-A 62 - Tape and Reel (Alt: B59404J0170A062) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.7659 | Buy Now |
DISTI #
871-B59404J0170A062
|
Mouser Electronics | PTC Thermistors 500VDC 500ohms 350VAC 30% RoHS: Compliant | 730 |
|
$3.2800 / $5.9200 | Buy Now |
DISTI #
E02:0323_23628274
|
Arrow Electronics | PTC Inrush Current Limiters Automotive AEC-Q200 Min Qty: 900 Package Multiple: 300 Lead time: 26 Weeks Date Code: 2351 | Europe - 2700 |
|
$3.2863 / $3.3475 | Buy Now |
DISTI #
V72:2272_28708351
|
Arrow Electronics | PTC Inrush Current Limiters Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2347 Container: Cut Strips | Americas - 780 |
|
$3.4010 / $5.1160 | Buy Now |
DISTI #
76883212
|
Verical | PTC Inrush Current Limiters Automotive AEC-Q200 Min Qty: 300 Package Multiple: 300 Date Code: 2351 | Americas - 2700 |
|
$3.2895 / $3.3507 | Buy Now |
DISTI #
74094929
|
Verical | PTC Inrush Current Limiters Automotive AEC-Q200 Min Qty: 2 Package Multiple: 1 Date Code: 2347 | Americas - 780 |
|
$3.4010 / $5.1160 | Buy Now |