Part Details for B59601A0075A062 by TDK Corporation
Overview of B59601A0075A062 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59601A0075A062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59601A0075A062
|
Avnet Americas | PTC THERMISTOR A 601A 75A 62 - Tape and Reel (Alt: B59601A0075A062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
B59601A0075A062
|
Avnet Americas | Thermistor PTC 470Ohm 50% 2-Pin 0603 Cardboard T/R - Tape and Reel (Alt: B59601A0075A062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
B59601A75A62
|
TTI | PTC Thermistors 0603 470ohms 75C Temperature Sensor RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2250 | Buy Now |
DISTI #
B59601A0075A062
|
TTI | PTC Thermistors 0603 470ohms 75C Temperature Sensor RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2250 | Buy Now |
DISTI #
B59601A0075A062
|
Avnet Abacus | Thermistor PTC 470Ohm 50% 2-Pin 0603 Cardboard T/R (Alt: B59601A0075A062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B59601A0075A062
B59601A0075A062 CAD Models
B59601A0075A062 Part Data Attributes
|
B59601A0075A062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59601A0075A062
TDK Corporation
PTC Thermistor, 470ohm, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Reference Standard | UL | |
Resistance | 470 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% | |
Working Voltage | 32 V |