Part Details for B59601A75A62 by TDK Corporation
Overview of B59601A75A62 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59601A75A62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59601A0075A062
|
Avnet Americas | Thermistor PTC 470Ohm 50% 2-Pin 0603 Cardboard T/R - Tape and Reel (Alt: B59601A0075A062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
871-B59601A75A62
|
Mouser Electronics | PTC Thermistors 0603 470ohms 75C Temperature Sensor RoHS: Compliant | 5052 |
|
$0.2250 / $0.5400 | Buy Now |
DISTI #
B59601A75A62
|
TTI | PTC Thermistors 0603 470ohms 75C Temperature Sensor RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2250 | Buy Now |
DISTI #
B59601A0075A062
|
Avnet Abacus | Thermistor PTC 470Ohm 50% 2-Pin 0603 Cardboard T/R (Alt: B59601A0075A062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |