-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC, 55ohm, SURFACE MOUNT, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J5424
|
Newark | Thermistor, Aec-Q200, Ptc, 55R, Smd, Zero Power Resistance At 25°C:55Ohm, Thermistor Mounting:Smd, Product Range:B59607 Series, Operating Voltage Max:30Vdc, Applications:Over Current Protection, Short Circuit Protection Rohs Compliant: Yes |Epcos B59607A0120A062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1770 |
|
$0.4960 / $0.5410 | Buy Now |
DISTI #
30C7980
|
Newark | Ptc Thermistor, Full Reel, Zero Power Resistance At 25°C:55Ohm, Thermistor Mounting:Smd, Product Range:B59607 Series, Operating Voltage Max:30V, Applications:Over Current Protection, Short Circuit Protection, External Depth:1.7Mm Rohs Compliant: Yes |Epcos B59607A0120A062 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-2417-1-ND
|
DigiKey | PTC RESET FUSE 30V 70MA 1210 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16541 In Stock |
|
$0.3964 / $1.0200 | Buy Now |
DISTI #
SMC-B59607A0120A062
|
Sensible Micro Corporation | XPTC RESETTABLE 130MA 24VDC 1210 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 241 |
|
RFQ | |
DISTI #
82E1181
|
Bürklin Elektronik | SMD PTC thermistor, 55 Ω (55R), 120 °C, 25 % Min Qty: 10 | 1979 |
|
$0.5707 / $1.0229 | Buy Now |
|
Chip1Cloud | PTC RESET FUSE 30V 70MA 1210 | 3590 |
|
RFQ | |
DISTI #
3876767
|
element14 Asia-Pacific | THERMISTOR, PTC, SMC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4064 |
|
$0.4248 / $1.0582 | Buy Now |
DISTI #
3876767RL
|
element14 Asia-Pacific | THERMISTOR, PTC, SMC RoHS: Compliant Min Qty: 50 Container: Reel | 4064 |
|
$0.4248 / $0.7992 | Buy Now |
DISTI #
3876767
|
Farnell | THERMISTOR, PTC, SMC RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 4064 |
|
$0.4019 / $0.8340 | Buy Now |
DISTI #
3876767RL
|
Farnell | THERMISTOR, PTC, SMC RoHS: Compliant Min Qty: 50 Lead time: 13 Weeks, 1 Days Container: Reel | 4064 |
|
$0.4019 / $0.6042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59607A0120A062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59607A0120A062
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 55ohm, SURFACE MOUNT, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 30 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200; UL | |
Resistance | 30 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for B59607A0120A062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59607A0120A062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59607-A120-A62 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 55ohm, SURFACE MOUNT, CHIP, 1210, ROHS COMPLIANT | TDK Epcos | B59607A0120A062 vs B59607-A120-A62 |
B59607-A120-A62 | PTC Thermistor, 55ohm, Surface Mount, CHIP, 1210, ROHS COMPLIANT | TDK Corporation | B59607A0120A062 vs B59607-A120-A62 |