-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC, 9.4ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-3900-ND
|
DigiKey | PTC RESET FUSE 80V 150MA RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1683 In Stock |
|
$0.5028 / $1.1600 | Buy Now |
DISTI #
B59970C0120A070
|
TME | Fuse: PTC thermistor, 150mA, 24V, ceramic, 5mm, Ø0.6x35mm Min Qty: 1 | 185 |
|
$0.3790 / $0.8130 | Buy Now |
DISTI #
82E1315
|
Bürklin Elektronik | PTC thermistor, 9.4 Ω (9R4), 120 °C, 25 % Min Qty: 1 | 1220 |
|
$0.7510 / $1.8503 | Buy Now |
|
Chip1Cloud | PTC RESETTABLE 150MA 63V RAD | 10500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59970C0120A070
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59970C0120A070
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 9.4ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 80 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | CARDBOARD | |
Reference Standard | UL | |
Resistance | 9.4 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 80 V |