Part Details for B6121E1-007-ND3G-75 by Amphenol Corporation
Overview of B6121E1-007-ND3G-75 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B6121E1-007-ND3G-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B6121E1-007-ND3G-75
|
Avnet Abacus | Conn BNC F 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel (Alt: B6121E1-007-ND3G-75) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |