Part Details for B6121E1-ND3G-6-75 by Amphenol RF
Overview of B6121E1-ND3G-6-75 by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B6121E1-ND3G-6-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5342
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Jack, Crimp, 75 Ohm Rohs Compliant: Yes |Amphenol Rf B6121E1-ND3G-6-75 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$2.8800 / $4.2700 | Buy Now |
DISTI #
AMRB6121E1-ND3G-6-75
|
Heilind Electronics | BNC-STRAIGHT CRIMPCRIMP JACK 0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
B6121E1ND3G675
|
TME | Plug, BNC, female, straight, 75Ω, crimped, for cable, POM Min Qty: 1 | 1003 |
|
$2.1800 / $3.1700 | Buy Now |
DISTI #
AMRB6121E1-ND3G-6-75
|
Interstate Connecting Components | BNC-STRAIGHT CRIMPCRIMP JACK 0 | 0 |
|
Buy Now |