Part Details for B6123 by Botron Company Inc
Overview of B6123 by Botron Company Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B6123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2071-B6123-ND
|
DigiKey | TABLE MAT RUBBER BLUE 3' X 2' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$59.5396 / $64.5400 | Buy Now |
DISTI #
407-037
|
Techni-Tool, Inc. | Botron B6123 Two-Layer Static-Dissipative Rubber Bench Mat, Blue, 24" x 36" | 0 |
|
$63.0000 | Buy Now |