Part Details for B6421E1-ND3G-6-75 by Amphenol RF
Overview of B6421E1-ND3G-6-75 by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B6421E1-ND3G-6-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5349
|
Newark | Rf/Coaxial, Bnc Bulkhead Jack Str 75 Ohm Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg179, Rg179A, Rg179B, Rg187, Rg187A Rohs Compliant: Yes |Amphenol Rf B6421E1-ND3G-6-75 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1775 |
|
$4.3400 / $6.4500 | Buy Now |
DISTI #
AMRB6421E1-ND3G-6-75
|
Heilind Electronics | BNC-BULKHEAD CRIMPCRIMP JACK 0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
B6421E1-ND3G-6-75
|
TME | B6421E1-ND3G-6-75 Min Qty: 1 | 0 |
|
$3.4300 / $4.9300 | RFQ |
DISTI #
AMRB6421E1-ND3G-6-75
|
Interstate Connecting Components | BNC-BULKHEAD CRIMPCRIMP JACK 0 | 0 |
|
Buy Now |